AT0805DRD074K99L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 15,298
Unit Price: $1.31000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.52022
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.23467
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.73201
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: $4.93000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.81238
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,098
Unit Price: $1.72000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $7.47000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1,202
Unit Price: $8.62000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 26,043
Unit Price: $2.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,133
Unit Price: $2.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.37275
Datasheet

Upgrade


Vishay Dale
In Stock: 1,132
Unit Price: $5.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,925
Unit Price: $1.07000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD074K99L

DigiKey Part Number
AT0805DRD074K99L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD074K99L
Description
RES SMD 4.99K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55004$2,750.20
Manufacturers Standard Package