


TNPW08054K99DEEA | |
---|---|
DigiKey Part Number | 541-3921-2-ND - Tape & Reel (TR) 541-3921-1-ND - Cut Tape (CT) 541-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K99DEEA |
Description | RES 4.99K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08054K99DEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.92000 | $9.20 |
25 | $0.85720 | $21.43 |
50 | $0.80800 | $40.40 |
100 | $0.76360 | $76.36 |
250 | $0.70912 | $177.28 |
500 | $0.67150 | $335.75 |
1,000 | $0.63734 | $637.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61021 | $3,051.05 |
10,000 | $0.53591 | $5,359.10 |
15,000 | $0.52937 | $7,940.55 |
25,000 | $0.52255 | $13,063.75 |
35,000 | $0.52102 | $18,235.70 |
50,000 | $0.51951 | $25,975.50 |
60,000 | $0.51878 | $31,126.80 |
120,000 | $0.51594 | $61,912.80 |
125,000 | $0.51507 | $64,383.75 |