Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar



TNPW08054K99BEEC | |
|---|---|
DigiKey Part Number | TNPW08054K99BEEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08054K99BEEC |
Description | RES 4.99K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08054K99BEEC Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08054K99BXEA | Vishay Dale | 0 | TNPW08054K99BXEA-ND | $2.21209 | Parametric Equivalent |
| TNPW08054K99BXEN | Vishay Dale | 0 | 541-1736-2-ND | $4.49239 | Parametric Equivalent |
| TNPW08054K99BYEA | Vishay Dale | 0 | TNPW08054K99BYEA-ND | $2.48370 | Parametric Equivalent |
| PAT0805E4991BST1 | Vishay Dale Thin Film | 0 | 764-1203-2-ND | $4.14216 | Direct |
| RTAN0805BKE4K99 | Stackpole Electronics Inc | 89 | RTAN0805BKE4K99CT-ND | $2.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.37450 | $27,490.00 |







