AT0805CRD073K3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3,225
Unit Price: $1.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.51756
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.72315
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.21248
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 991
Unit Price: $2.78000
Datasheet

Upgrade


Vishay Dale
In Stock: 29,708
Unit Price: $2.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 590
Unit Price: $5.06000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 42,278
Unit Price: $0.82000
Datasheet

Similar


Susumu
In Stock: 16,810
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73196
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9,544
Unit Price: $1.06000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD073K3L

DigiKey Part Number
AT0805CRD073K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD073K3L
Description
RES SMD 3.3K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD073K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80822$4,041.10
Manufacturers Standard Package