
RNCF0805BTE3K30 | |
---|---|
DigiKey Part Number | 738-RNCF0805BTE3K30TR-ND - Tape & Reel (TR) 738-RNCF0805BTE3K30CT-ND - Cut Tape (CT) 738-RNCF0805BTE3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE3K30 |
Description | RES SMD 3.3K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE3K30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.87400 | $8.74 |
25 | $0.81360 | $20.34 |
50 | $0.76780 | $38.39 |
100 | $0.72540 | $72.54 |
250 | $0.67312 | $168.28 |
500 | $0.63734 | $318.67 |
1,000 | $0.60467 | $604.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54056 | $2,702.80 |
10,000 | $0.51775 | $5,177.50 |
15,000 | $0.50564 | $7,584.60 |
25,000 | $0.49161 | $12,290.25 |
35,000 | $0.48307 | $16,907.45 |
50,000 | $0.47459 | $23,729.50 |
60,000 | $0.47048 | $28,228.80 |
120,000 | $0.45611 | $54,733.20 |
125,000 | $0.45533 | $56,916.25 |