AF2010JK-073K3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.34847
Datasheet

Similar


YAGEO
In Stock: 7,778
Unit Price: $1.39000
Datasheet

Similar


YAGEO
In Stock: 3,794
Unit Price: $1.06000
Datasheet

Similar


YAGEO
In Stock: 1,825
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 5,097
Unit Price: $1.88000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.97338
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.07228
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,679
Unit Price: $1.72000
Datasheet
2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-073K3L

DigiKey Part Number
AF2010JK-073K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-073K3L
Description
RES SMD 3.3K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-073K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66531$2,661.24
Manufacturers Standard Package