
AC2010JK-073K3L | |
|---|---|
DigiKey Part Number | 13-AC2010JK-073K3LTR-ND - Tape & Reel (TR) 13-AC2010JK-073K3LCT-ND - Cut Tape (CT) 13-AC2010JK-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-073K3L |
Description | RES SMD 3.3K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.71100 | $7.11 |
| 25 | $0.67000 | $16.75 |
| 50 | $0.63400 | $31.70 |
| 100 | $0.54160 | $54.16 |
| 250 | $0.51660 | $129.15 |
| 500 | $0.49162 | $245.81 |
| 1,000 | $0.44162 | $441.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25255 | $1,010.20 |

