AF1206FR-07330KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2,984
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.80023
Datasheet

Similar


YAGEO
In Stock: 1,963
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 4,641
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 18,995
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 1,659
Unit Price: $2.28000
Datasheet

Similar


Vishay Dale
In Stock: 4,900
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 72,769
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56411
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07330KL

DigiKey Part Number
AF1206FR-07330KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1206FR-07330KL
Description
RES SMD 330K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16041$802.05
Manufacturers Standard Package