
CRCW1206330KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206330KFKTATR-ND - Tape & Reel (TR) 541-CRCW1206330KFKTACT-ND - Cut Tape (CT) 541-CRCW1206330KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206330KFKTA |
Description | RES SMD 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206330KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.65000 | $6.50 |
| 25 | $0.51040 | $12.76 |
| 50 | $0.44940 | $22.47 |
| 100 | $0.36880 | $36.88 |
| 250 | $0.31776 | $79.44 |
| 500 | $0.26210 | $131.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24589 | $1,229.45 |
| 10,000 | $0.20895 | $2,089.50 |
| 15,000 | $0.17169 | $2,575.35 |
| 25,000 | $0.16834 | $4,208.50 |
| 35,000 | $0.16497 | $5,773.95 |
| 50,000 | $0.15324 | $7,662.00 |

