AF0805JR-0718KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 257
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 9,136
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12729
Datasheet

Similar


YAGEO
In Stock: 177,879
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 85,813
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08483
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09574
Datasheet

Similar


Vishay Dale
In Stock: 41,190
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 7,717
Unit Price: $1.64000
Datasheet

Similar


Vishay Dale
In Stock: 4,227
Unit Price: $1.32000
Datasheet

Similar


Panasonic Industry
In Stock: 73,717
Unit Price: $0.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.43932
Datasheet

Similar


Panasonic Industry
In Stock: 4,590
Unit Price: $1.81000
Datasheet
18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-0718KL

DigiKey Part Number
AF0805JR-0718KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-0718KL
Description
RES SMD 18K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-0718KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08241$412.05
Manufacturers Standard Package