Upgrade
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F1802V | |
|---|---|
DigiKey Part Number | ERJ-S06F1802V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F1802V |
Description | RES 18K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F1802V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F1802V | Panasonic Industry | 4,488 | 10-ERJ-UP6F1802VCT-ND | $1.81000 | Upgrade |
| ERJ-6ENF1802V | Panasonic Industry | 72,460 | P18.0KCCT-ND | $0.99000 | Similar |
| CRG0805F18K | TE Connectivity Passive Product | 54,310 | A126344CT-ND | $0.82000 | Direct |
| RMCS0805FT18K0 | Stackpole Electronics Inc | 0 | RMCS0805FT18K0-ND | $0.06531 | Upgrade |
| AC0805FR-0718KL | YAGEO | 207 | YAG3698CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43932 | $2,196.60 |









