
CRCW080518K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080518K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080518K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080518K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW080518K0FKEAHP |
Description | RES SMD 18K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080518K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F1802V | Panasonic Industry | 4,488 | 10-ERJ-UP6F1802VCT-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.66440 | $16.61 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.48510 | $48.51 |
| 250 | $0.40616 | $101.54 |
| 500 | $0.36076 | $180.38 |
| 1,000 | $0.32467 | $324.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25694 | $1,284.70 |
| 10,000 | $0.24081 | $2,408.10 |
| 15,000 | $0.23294 | $3,494.10 |
| 25,000 | $0.22442 | $5,610.50 |
| 35,000 | $0.21954 | $7,683.90 |
| 50,000 | $0.21493 | $10,746.50 |

