
AC2512JK-071RL | |
---|---|
DigiKey Part Number | YAG4052TR-ND - Tape & Reel (TR) YAG4052CT-ND - Cut Tape (CT) YAG4052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-071RL |
Description | RES SMD 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-071RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.27300 | $12.73 |
25 | $1.22160 | $30.54 |
50 | $1.17260 | $58.63 |
100 | $1.03870 | $103.87 |
250 | $1.03424 | $258.56 |
500 | $1.03016 | $515.08 |
1,000 | $0.98828 | $988.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64489 | $2,579.56 |
8,000 | $0.61139 | $4,891.12 |