SR2512JK-071RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $1.55299
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.28498
Datasheet

Similar


YAGEO
In Stock: 6,731
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $2.79000
Datasheet

Similar


YAGEO
In Stock: 21,166
Unit Price: $2.38000
Datasheet

Similar


YAGEO
In Stock: 3,114
Unit Price: $2.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.18895
Datasheet

Upgrade


Vishay Dale
In Stock: 25,291
Unit Price: $6.65000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 277,210
Unit Price: $3.61000
Datasheet

Similar


Vishay Dale
In Stock: 10,369
Unit Price: $2.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.35219
Datasheet

Similar


Vishay Dale
In Stock: 14,131
Unit Price: $2.13000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.17947
Datasheet

Similar


Bourns Inc.
In Stock: 12
Unit Price: $3.69000
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-071RL

DigiKey Part Number
SR2512JK-071RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2512JK-071RL
Description
RES 1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67265$2,690.60
Manufacturers Standard Package