AC1210JR-07470RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31123
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.29256
Datasheet

Similar


YAGEO
In Stock: 1,394
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,467
Unit Price: $1.07000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 65,979
Unit Price: $1.56000
Datasheet

Similar


Vishay Dale
In Stock: 13,826
Unit Price: $1.56000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.62325
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72794
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.42269
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-07470RL

DigiKey Part Number
13-AC1210JR-07470RLTR-ND - Tape & Reel (TR)
13-AC1210JR-07470RLCT-ND - Cut Tape (CT)
13-AC1210JR-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-07470RL
Description
RES SMD 470 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.81300$8.13
25$0.64360$16.09
50$0.54520$27.26
100$0.47050$47.05
250$0.39412$98.53
500$0.35028$175.14
1,000$0.31547$315.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26008$1,300.40
10,000$0.24393$2,439.30
15,000$0.23607$3,541.05
25,000$0.22754$5,688.50
35,000$0.22267$7,793.45
50,000$0.21805$10,902.50
60,000$0.21589$12,953.40
120,000$0.20878$25,053.60
125,000$0.20841$26,051.25
Manufacturers Standard Package