1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J470R

DigiKey Part Number
A130218TR-ND - Tape & Reel (TR)
A130218CT-ND - Cut Tape (CT)
A130218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J470R
Description
RES 470 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.77200$7.72
25$0.60760$15.19
50$0.51560$25.78
100$0.42530$42.53
250$0.36524$91.31
500$0.32778$163.89
1,000$0.29469$294.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24176$1,208.80
10,000$0.21846$2,184.60
15,000$0.20876$3,131.40
25,000$0.19897$4,974.25
35,000$0.19825$6,938.75
50,000$0.19755$9,877.50
60,000$0.19721$11,832.60
120,000$0.19279$23,134.80
125,000$0.19244$24,055.00
Manufacturers Standard Package