AC1210FR-0751R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16144
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.30964
Datasheet

Upgrade


Vishay Dale
In Stock: 12,154
Unit Price: $1.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.24967
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.62006
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.56721
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.52141
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16,874
Unit Price: $2.29000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16757
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72421
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0751R1L

DigiKey Part Number
AC1210FR-0751R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210FR-0751R1L
Description
RES SMD 51.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0751R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29778$1,488.90
Manufacturers Standard Package