
CRCW121051R1FKEA | |
---|---|
DigiKey Part Number | 541-51.1AATR-ND - Tape & Reel (TR) 541-51.1AACT-ND - Cut Tape (CT) 541-51.1AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051R1FKEA |
Description | RES SMD 51.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051R1FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.80100 | $8.01 |
25 | $0.63400 | $15.85 |
50 | $0.53920 | $26.96 |
100 | $0.38720 | $38.72 |
250 | $0.33720 | $84.30 |
500 | $0.31892 | $159.46 |
1,000 | $0.30536 | $305.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22813 | $1,140.65 |
10,000 | $0.20018 | $2,001.80 |
15,000 | $0.19486 | $2,922.90 |
25,000 | $0.18944 | $4,736.00 |
35,000 | $0.18875 | $6,606.25 |
50,000 | $0.18807 | $9,403.50 |
60,000 | $0.18775 | $11,265.00 |
120,000 | $0.18662 | $22,394.40 |