AC0805JR-07110KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.11415
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66100
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12479
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 52,023
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,166
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 16,047
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 4,770
Unit Price: $1.63000
Datasheet

Similar


Vishay Dale
In Stock: 6,240
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 59,840
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39443
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.26234
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11228
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09824
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-07110KL

DigiKey Part Number
AC0805JR-07110KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805JR-07110KL
Description
RES SMD 110K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-07110KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05179$258.95
Manufacturers Standard Package