
CRCW0805110KFKEA | |
|---|---|
DigiKey Part Number | 541-110KCTR-ND - Tape & Reel (TR) 541-110KCCT-ND - Cut Tape (CT) 541-110KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805110KFKEA |
Description | RES SMD 110K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805110KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.25480 | $6.37 |
| 50 | $0.20920 | $10.46 |
| 100 | $0.17320 | $17.32 |
| 250 | $0.13820 | $34.55 |
| 500 | $0.11828 | $59.14 |
| 1,000 | $0.10244 | $102.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07886 | $394.30 |
| 10,000 | $0.05331 | $533.10 |
| 15,000 | $0.05295 | $794.25 |
| 25,000 | $0.05253 | $1,313.25 |
| 35,000 | $0.05229 | $1,830.15 |
| 50,000 | $0.05204 | $2,602.00 |
| 60,000 | $0.05192 | $3,115.20 |
| 120,000 | $0.05151 | $6,181.20 |
| 125,000 | $0.05149 | $6,436.25 |

