AC0603JRNPOYBN561 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 11,711
Unit Price: $2.61000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.98000
Datasheet
AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPOYBN561

DigiKey Part Number
13-AC0603JRNPOYBN561TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603JRNPOYBN561
Description
CAP CER 560PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPOYBN561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25587$1,023.48
Manufacturers Standard Package