
C0603C561JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11888-2-ND - Tape & Reel (TR) 399-11888-1-ND - Cut Tape (CT) 399-11888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561JAGACAUTO |
Description | CAP CER 560PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17740 | $58.87 |
| 100 | $1.04330 | $104.33 |
| 500 | $0.81936 | $409.68 |
| 1,000 | $0.75021 | $750.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64652 | $2,586.08 |
| 8,000 | $0.60803 | $4,864.24 |
| 12,000 | $0.58876 | $7,065.12 |
| 20,000 | $0.56739 | $11,347.80 |
| 28,000 | $0.55490 | $15,537.20 |
| 40,000 | $0.54289 | $21,715.60 |

