Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0402JRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN331TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN331CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 50 | $0.22680 | $11.34 |
| 100 | $0.19420 | $19.42 |
| 500 | $0.14032 | $70.16 |
| 1,000 | $0.12385 | $123.85 |
| 2,500 | $0.10639 | $265.98 |
| 5,000 | $0.09593 | $479.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08733 | $873.30 |
| 20,000 | $0.08026 | $1,605.20 |
| 30,000 | $0.07673 | $2,301.90 |
| 50,000 | $0.07281 | $3,640.50 |
| 70,000 | $0.07052 | $4,936.40 |
| 100,000 | $0.06832 | $6,832.00 |
| 120,000 | $0.06728 | $8,073.60 |
| 240,000 | $0.06377 | $15,304.80 |
| 250,000 | $0.06358 | $15,895.00 |








