
MCASU105SCG331JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG331JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG331JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG331JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG331JFNA01 |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG331JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17700 | $17.70 |
| 500 | $0.13706 | $68.53 |
| 1,000 | $0.11218 | $112.18 |
| 2,500 | $0.09614 | $240.35 |
| 5,000 | $0.08650 | $432.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08331 | $833.10 |
| 20,000 | $0.07639 | $1,527.80 |
| 30,000 | $0.06879 | $2,063.70 |
| 50,000 | $0.06518 | $3,259.00 |
| 70,000 | $0.06307 | $4,414.90 |
| 100,000 | $0.06105 | $6,105.00 |
| 120,000 | $0.06009 | $7,210.80 |
| 240,000 | $0.05685 | $13,644.00 |
| 250,000 | $0.05668 | $14,170.00 |

