
AC0402JRNPO9BN102 | |
---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN102TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN102CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32700 | $3.27 |
50 | $0.22220 | $11.11 |
100 | $0.19030 | $19.03 |
500 | $0.13724 | $68.62 |
1,000 | $0.12098 | $120.98 |
2,500 | $0.10388 | $259.70 |
5,000 | $0.09362 | $468.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08519 | $851.90 |
20,000 | $0.07825 | $1,565.00 |
30,000 | $0.07478 | $2,243.40 |
50,000 | $0.07094 | $3,547.00 |
70,000 | $0.06869 | $4,808.30 |
100,000 | $0.06653 | $6,653.00 |
120,000 | $0.06551 | $7,861.20 |
240,000 | $0.06207 | $14,896.80 |
250,000 | $0.06188 | $15,470.00 |