C0402C102J5GECAUTO7411 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16,279
Unit Price: $1.40000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J5GECAUTO7411

DigiKey Part Number
399-C0402C102J5GECAUTO7411TR-ND - Tape & Reel (TR)
399-C0402C102J5GECAUTO7411DKR-ND - Digi-Reel®
399-C0402C102J5GECAUTO7411CT-ND
Manufacturer
Manufacturer Product Number
C0402C102J5GECAUTO7411
Description
CAP CER 0402 1NF 50V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5GECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL, Low ESR
Mfr
Ratings
AEC-Q200
Series
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102J5GECAUTOKEMET16,279399-C0402C102J5GECAUTOCT-ND$1.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.21093$10,546.50
100,000$0.20109$20,109.00
150,000$0.19616$29,424.00
250,000$0.19070$47,675.00
350,000$0.18751$65,628.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.77300$7.73
50$0.54600$27.30
100$0.47600$47.60
500$0.35846$179.23
1,000$0.32237$322.37
2,500$0.28436$710.90
5,000$0.26151$1,307.55
* All Digi-Reel orders will add a $55.00 reeling fee.
399-C0402C102J5GECAUTO7411CT-ND
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.77300$7.73
50$0.54600$27.30
100$0.47600$47.60
500$0.35846$179.23
1,000$0.32237$322.37
2,500$0.28436$710.90
5,000$0.26151$1,307.55