


AC0201KRX7R8BB102 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R8BB102TR-ND - Tape & Reel (TR) 13-AC0201KRX7R8BB102CT-ND - Cut Tape (CT) 13-AC0201KRX7R8BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1E102K030BA | TDK | 241,471 | 445-12085-1-ND | $0.82000 | Parametric Equivalent |
| GCM033R71E102KA03D | Murata Electronics | 60,549 | 490-7995-1-ND | $0.82000 | Parametric Equivalent |
| GRT033R71E102KE01D | Murata Electronics | 3,328 | 490-GRT033R71E102KE01DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17590 | $17.59 |
| 500 | $0.12628 | $63.14 |
| 1,000 | $0.11099 | $110.99 |
| 2,500 | $0.09488 | $237.20 |
| 5,000 | $0.08522 | $426.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06984 | $1,047.60 |
| 30,000 | $0.06431 | $1,929.30 |
| 45,000 | $0.06154 | $2,769.30 |
| 75,000 | $0.05847 | $4,385.25 |
| 105,000 | $0.05668 | $5,951.40 |
| 150,000 | $0.05496 | $8,244.00 |

