
GCM033R71E102KA03D | |
|---|---|
DigiKey Part Number | 490-7995-2-ND - Tape & Reel (TR) 490-7995-1-ND - Cut Tape (CT) 490-7995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E102KA03D |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E102KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.09210 | $9.21 |
| 500 | $0.06430 | $32.15 |
| 1,000 | $0.05582 | $55.82 |
| 2,500 | $0.04683 | $117.07 |
| 5,000 | $0.04474 | $223.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03554 | $533.10 |
| 30,000 | $0.03224 | $967.20 |
| 45,000 | $0.03075 | $1,383.75 |

