AA1210JR-079R1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.33282
Datasheet

Similar


YAGEO
In Stock: 4,964
Unit Price: $1.81000
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: $1.81000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.52230
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.45013
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.68104
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.23602
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.51264
Datasheet
9.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1210JR-079R1L

DigiKey Part Number
AA1210JR-079R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1210JR-079R1L
Description
RES SMD 9.1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1210JR-079R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34706$1,735.30
Manufacturers Standard Package