
RC1210FR-079R1L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-079R1LTR-ND - Tape & Reel (TR) 13-RC1210FR-079R1LCT-ND - Cut Tape (CT) 13-RC1210FR-079R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-079R1L |
Description | RES 9.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-079R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75320 | $18.83 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.55500 | $55.50 |
| 250 | $0.46764 | $116.91 |
| 500 | $0.41716 | $208.58 |
| 1,000 | $0.37728 | $377.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29579 | $1,478.95 |
| 10,000 | $0.27827 | $2,782.70 |
| 15,000 | $0.26974 | $4,046.10 |
| 25,000 | $0.26050 | $6,512.50 |
| 35,000 | $0.25520 | $8,932.00 |
| 50,000 | $0.25019 | $12,509.50 |

