AA0603JR-131ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11385
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11385
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05647
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 20,217
Unit Price: $0.99000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0603JR-131ML

DigiKey Part Number
13-AA0603JR-131MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0603JR-131ML
Description
RES 1 MOHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08569$1,713.80
Manufacturers Standard Package