
RK73H1JRTTD1004F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1004FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1004FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1004F |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.47400 | $4.74 |
| 25 | $0.36920 | $9.23 |
| 50 | $0.30560 | $15.28 |
| 100 | $0.25810 | $25.81 |
| 250 | $0.20976 | $52.44 |
| 500 | $0.18200 | $91.00 |
| 1,000 | $0.16028 | $160.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12562 | $628.10 |
| 10,000 | $0.10542 | $1,054.20 |
| 15,000 | $0.10049 | $1,507.35 |
| 25,000 | $0.09980 | $2,495.00 |
| 35,000 | $0.09938 | $3,478.30 |
| 50,000 | $0.09472 | $4,736.00 |
| 60,000 | $0.09453 | $5,671.80 |
| 120,000 | $0.09366 | $11,239.20 |
| 125,000 | $0.09343 | $11,678.75 |

