5KP36A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $9.05293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 590
Unit Price: $14.03000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $6.72576
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $20.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,488
Unit Price: $16.15000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $107.08031
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.72630
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $6.11276
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.60370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.60370
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 232
Unit Price: $18.03000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $139.20441
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $133.85039
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 732
Unit Price: $27.66000
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP36A-AT/TR13

DigiKey Part Number
13-5KP36A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP36A-AT/TR13
Description
TVS DIODE 36VWM 58.1VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
87.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.15453$6,523.62
1,600$7.90008$12,640.13
Manufacturers Standard Package