15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15KPA180A
Littelfuse TVS Diodes | Digi-Key Daily

SLD36U-017

DigiKey Part Number
SLD36U-017TR-ND - Tape & Reel (TR)
SLD36U-017CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD36U-017
Description
TVS DIODE 36VWM 58.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD36U-017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
87.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.19000$18.19
10$15.39400$153.94
100$12.77360$1,277.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$10.08420$8,067.36
Manufacturers Standard Package