Direct



5.0SMDJ400CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ400CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ400CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ400CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ400CA-AT/13 |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $7.58700 | $75.87 |
| 100 | $5.04440 | $504.44 |
| 500 | $3.95230 | $1,976.15 |
| 1,000 | $3.60084 | $3,600.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15446 | $9,463.38 |
| 6,000 | $2.92977 | $17,578.62 |
| 9,000 | $2.91899 | $26,270.91 |


