2RL250L-5/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.16890
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,070
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.00340
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 41
Unit Price: $7.32000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $22.12000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.28091
Gas Discharge Tube 250 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL250L-5/TR

DigiKey Part Number
13-2RL250L-5/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RL250L-5/TR
Description
GDT 250V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.26980$6,269.80
Manufacturers Standard Package