Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2057-25-BLF | |
|---|---|
DigiKey Part Number | 2057-25-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-25-BLF |
Description | GDT 250V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-25-BLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-25-BLF | Bourns Inc. | 1,057 | 118-2035-25-BLF-ND | $9.87000 | Parametric Equivalent |
| 2057-25-BT1LF | Bourns Inc. | 41 | 118-2057-25-BT1LFCT-ND | $7.32000 | Parametric Equivalent |
| 2RL250L-5/B | YAGEO | 0 | 13-2RL250L-5/B-ND | $8.16890 | Parametric Equivalent |
| 2RL250L-5/TR | YAGEO | 0 | 13-2RL250L-5/TR-ND | $6.26980 | Parametric Equivalent |
| GTCA26-251M-R05 | Littelfuse Inc. | 0 | GTCA26-251M-R05-ND | $24.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.00340 | $3,003.40 |





