
2057-25-BT1LF | |
|---|---|
DigiKey Part Number | 118-2057-25-BT1LFTR-ND - Tape & Reel (TR) 118-2057-25-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2057-25-BT1LF |
Description | GDT 250V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-25-BT1LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-25-BLF | Bourns Inc. | 1,057 | 118-2035-25-BLF-ND | $9.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 5 | $6.06800 | $30.34 |
| 10 | $5.59900 | $55.99 |
| 50 | $4.64180 | $232.09 |
| 100 | $4.28340 | $428.34 |
| 250 | $3.85028 | $962.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.55104 | $1,775.52 |
| 1,000 | $3.27380 | $3,273.80 |
| 1,500 | $3.12115 | $4,681.73 |
| 2,500 | $2.93823 | $7,345.57 |
| 3,500 | $2.82315 | $9,881.02 |
| 5,000 | $2.70563 | $13,528.15 |

