


1.5SMC480A-AT/7 | |
---|---|
DigiKey Part Number | 13-1.5SMC480A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480A-AT/7 |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.70296 | $851.48 |
1,000 | $1.54827 | $1,548.27 |
1,500 | $1.46867 | $2,203.00 |
2,500 | $1.37856 | $3,446.40 |
3,500 | $1.32488 | $4,637.08 |
5,000 | $1.27243 | $6,362.15 |
12,500 | $1.15654 | $14,456.75 |
25,000 | $1.13527 | $28,381.75 |