


1.5SMC480A/TR13 | |
---|---|
DigiKey Part Number | 13-1.5SMC480A/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC480A/TR13CT-ND - Cut Tape (CT) 13-1.5SMC480A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480A/TR13 |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36355 | $4,090.65 |
6,000 | $1.24796 | $7,487.76 |
9,000 | $1.18907 | $10,701.63 |
15,000 | $1.12288 | $16,843.20 |
21,000 | $1.08368 | $22,757.28 |
30,000 | $1.04559 | $31,367.70 |
75,000 | $1.02622 | $76,966.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.63000 | $36.30 |
100 | $2.33290 | $233.29 |
500 | $1.77334 | $886.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.35900 | $33.59 |
100 | $2.24730 | $224.73 |
500 | $1.72872 | $864.36 |
1,000 | $1.49822 | $1,498.22 |