
1.5SMC480A | |
|---|---|
DigiKey Part Number | 1.5SMC480ABBTR-ND - Tape & Reel (TR) 1.5SMC480ABBCT-ND - Cut Tape (CT) 1.5SMC480ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480A |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC480A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.53500 | $65.35 |
| 100 | $4.31260 | $431.26 |
| 500 | $3.35772 | $1,678.86 |
| 1,000 | $3.05030 | $3,050.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.65981 | $7,979.43 |
| 6,000 | $2.46326 | $14,779.56 |
| 9,000 | $2.36312 | $21,268.08 |
| 15,000 | $2.29458 | $34,418.70 |

