1.5KE550CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 778
Unit Price: $2.53000
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE550CA/TR13

DigiKey Part Number
13-1.5KE550CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE550CA/TR13
Description
TVS DIODE 467VWM 760VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
760V Clamp 2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.36736$1,640.83
2,400$1.25139$3,003.34
3,600$1.19179$4,290.44
6,000$1.12442$6,746.52
8,400$1.08432$9,108.29
12,000$1.04520$12,542.40
30,000$1.00622$30,186.60
Manufacturers Standard Package