
1.5KE550CA/B | |
---|---|
DigiKey Part Number | 13-1.5KE550CA/BCT-ND - Cut Tape (CT) 13-1.5KE550CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550CA/B |
Description | TVS DIODE 467VWM 760VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.75600 | $17.56 |
25 | $1.55520 | $38.88 |
100 | $1.33890 | $133.89 |
250 | $1.23516 | $308.79 |
500 | $1.17274 | $586.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.17634 | $1,176.34 |
2,000 | $1.14366 | $2,287.32 |
3,000 | $1.11098 | $3,332.94 |
5,000 | $1.07831 | $5,391.55 |
7,000 | $1.06197 | $7,433.79 |
10,000 | $1.04563 | $10,456.30 |
25,000 | $1.00070 | $25,017.50 |