Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.0SMB39A/TR7 | |
|---|---|
DigiKey Part Number  | 13-1.0SMB39A/TR7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.0SMB39A/TR7  | 
Description  | TVS DIODE 33.3VWM 53.9V DO214AA  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 53.9V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 33.3V  | |
Voltage - Breakdown (Min)  | 37.1V  | |
Voltage - Clamping (Max) @ Ipp  | 53.9V  | |
Current - Peak Pulse (10/1000µs)  | 18.8A  | |
Power - Peak Pulse  | 1000W (1kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $0.75400 | $377.00 | 
| 1,000 | $0.67805 | $678.05 | 
| 1,500 | $0.63881 | $958.22 | 
| 2,500 | $0.59420 | $1,485.50 | 
| 3,500 | $0.56755 | $1,986.42 | 
| 5,000 | $0.54146 | $2,707.30 | 
| 12,500 | $0.48362 | $6,045.25 | 
| 25,000 | $0.44747 | $11,186.75 | 
| 50,000 | $0.41686 | $20,843.00 | 





