53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB39A

DigiKey Part Number
18-1KSMB39ATR-ND - Tape & Reel (TR)
18-1KSMB39ACT-ND - Cut Tape (CT)
18-1KSMB39ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB39A
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB39A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.15500$51.55
100$3.35440$335.44
500$2.57776$1,288.88
1,000$2.32742$2,327.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.67445$5,023.35
6,000$1.54092$9,245.52
9,000$1.49529$13,457.61
Manufacturers Standard Package