
QSC15048S05 | |
---|---|
DigiKey Part Number | 1470-4550-ND |
Manufacturer | |
Manufacturer Product Number | QSC15048S05 |
Description | DC DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSC15048S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,403.59000 | $1,403.59 |
5 | $1,361.46600 | $6,807.33 |
10 | $1,319.35200 | $13,193.52 |
25 | $1,263.26560 | $31,581.64 |
100 | $1,179.01910 | $117,901.91 |