
MPRM28AF360M120A00 | |
|---|---|
DigiKey Part Number | 1102-MPRM28AF360M120A00-ND |
Manufacturer | |
Manufacturer Product Number | MPRM28AF360M120A00 |
Description | MIL PRM DC-DC CONVERTER, 50VIN 3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 26 ~ 50V 5.56A 14V - 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.56A | |
Power (Watts) | 200 W | |
Features | Adjustable Output | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Supplier Device Package | SMD | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,070.71000 | $2,070.71 |
| 10 | $1,644.83500 | $16,448.35 |
| 25 | $1,500.84080 | $37,521.02 |
| 50 | $1,469.85500 | $73,492.75 |








