EHL05US03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHL05US05

DigiKey Part Number
1470-EHL05US05-ND
Manufacturer
Manufacturer Product Number
EHL05US05
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 528 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 80°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.91" H (52.4mm x 27.2mm x 23.0mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
0.5%
Load Regulation
1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$154.94000$154.94
5$150.26200$751.31
10$145.66300$1,456.63
25$139.42280$3,485.57
100$130.14520$13,014.52