
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.94" L x 0.98" W x 0.88" H (49.3mm x 25.0mm x 22.4mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | 0.5% | |
Load Regulation | 1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.97000 | $141.97 |
5 | $137.69800 | $688.49 |
10 | $133.42900 | $1,334.29 |
25 | $127.76320 | $3,194.08 |
100 | $119.22450 | $11,922.45 |