885392004001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,000
Unit Price: $0.38318
Datasheet

Parametric Equivalent


WEC
In Stock: 15,000
Unit Price: $0.13372
Datasheet

Parametric Equivalent


YAGEO
In Stock: 87,350
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06022
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.08242
Datasheet
WCAP-CSRF 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392004001

DigiKey Part Number
732-13215-2-ND - Tape & Reel (TR)
732-13215-1-ND - Cut Tape (CT)
732-13215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392004001
Description
CAP CER 0.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392004001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27698$4,154.70
Manufacturers Standard Package